Print Page
15032-0619
FFC / FPC Cable, 19 Core, 0.3 mm, Same Sided Contacts, 6 ", 152 mm, Brown, Orange
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No15032-0619
Order Code4230507
Product RangePremo-Flex 15032 Series
Technical Datasheet
1,350 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €4.970 |
| 60+ | €4.140 |
Price for:Each
Minimum: 20
Multiple: 20
€99.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No15032-0619
Order Code4230507
Product RangePremo-Flex 15032 Series
Technical Datasheet
No. of Cores19Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15032 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Cores
19Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15032 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
6"
Jacket Colour
Brown, Orange
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 15032-0619
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222