Print Page
15-24-6040
Rectangular Connector, Mini-Fit BMI Series, 4 Contacts, Header, 4.2 mm, Through Hole, 2 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No15-24-6040
Order Code4235360
Product RangeMini-Fit BMI Series
Technical Datasheet
2,898 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €1.430 |
| 150+ | €1.250 |
Price for:Each
Minimum: 50
Multiple: 50
€71.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No15-24-6040
Order Code4235360
Product RangeMini-Fit BMI Series
Technical Datasheet
Product RangeMini-Fit BMI Series
No. of Contacts4Contacts
GenderHeader
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mini-Fit BMI Series
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
4Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Alternatives for 15-24-6040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019