Print Page
146216-0001
RF Antenna, 1.597 to 1.607GHz, GPS, 1.1dBi, 2W, SMD, Right Hand Circular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146216-0001
Order Code4231154
Product Range146216 Series
Technical Datasheet
1,920 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 480+ | €1.090 |
| 1440+ | €1.070 |
Price for:Each
Minimum: 480
Multiple: 480
€523.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146216-0001
Order Code4231154
Product Range146216 Series
Technical Datasheet
Antenna TypeGPS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range146216 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
GPS
Frequency Max
1.607GHz
Gain
1.1dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146216 Series
Technical Docs (2)
Alternatives for 146216-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007