Print Page
146200-0001-TR250
RF Antenna, 698MHz to 2.7GHz, 3.8dBi, Cellular / LTE, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146200-0001-TR250
Order Code4687818
Product Range146200 Series
Technical Datasheet
750 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
250+ | €2.390 |
500+ | €2.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€597.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146200-0001-TR250
Order Code4687818
Product Range146200 Series
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min698MHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain3.8dB
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationOmni
Product Range146200 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
3.8dB
Input Power
2W
Antenna Polarisation
Omni
SVHC
No SVHC (21-Jan-2025)
Frequency Min
698MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146200 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001