Print Page
146186-0300
RF Antenna, 3 to 6GHz, Combo, 3.7dBi, 3W, Adhesive, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146186-0300
Order Code4231152
Product Range146186 Series
Technical Datasheet
910 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
95+ | €2.110 |
285+ | €1.800 |
Price for:Each
Minimum: 95
Multiple: 95
€200.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146186-0300
Order Code4231152
Product Range146186 Series
Technical Datasheet
Antenna TypeCombo
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain3.7dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146186 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
Combo
Frequency Max
6GHz
Gain
3.7dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
3GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146186 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003742