Print Page
1202540114
INDUCTIVE PROXIMITY SENSORS
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €98.110 |
2+ | €76.520 |
5+ | €78.490 |
6+ | €72.350 |
10+ | €71.950 |
25+ | €65.410 |
50+ | €64.100 |
100+ | €62.790 |
Price for:Each
Minimum: 2
Multiple: 2
€153.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1202540114
Order Code4253819
Technical Datasheet
SVHCTo Be Advised
Product Overview
1202540114 is a robust, self-contained contrinex photoelectric sensor with an integrated IO-link, feature compact housings, large sensing range and patented UV technology making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, food and beverage, filling plant, textile, machine tools, logistics).
- Excellent colour and contrast recognition provides improved object detection
- Offers design flexibility
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings and sensitivity adjustment
- Makes check of sensor ID easy to ensure sensor position
- ASIC technology
- 2m, 4-wire PVC cable connection
- ABS housing
- Changeover/IOL output and PNP polarity
- Switching frequency is ≤ 1500Hz and operating temperature range from -25° to +55°C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
SVHC
To Be Advised
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
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001