Print Page
1202540030
Inductive Proximity Sensor, 30 m, PNP-CO, M8, 10 V to 30 V, Contrinex 120254 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1202540030
Order Code4235597
Product RangeContrinex 120254 Series
Technical Datasheet
38 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €78.120 |
6+ | €73.850 |
Price for:Each
Minimum: 2
Multiple: 2
€156.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1202540030
Order Code4235597
Product RangeContrinex 120254 Series
Technical Datasheet
Sensing Range Max30m
Thread Size - MetricM8
Sensor Output TypePNP-CO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeContrinex 120254 Series
SVHCTo Be Advised
Product Overview
- Contrinex photoelectric sensor
- IP67 IP rating, through-beam (receiver) operating principle
- PNP polarity, ≤ 1000Hz switching frequency
- M8, 4-pin connection, ABS housing material, PMMA window material
- 0 - 30000mm operating distance, changeover/IOL output
- Operating temperature range from -25°C to +65°C
- Operating voltage range from 10V to 30V
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
30m
Sensor Output Type
PNP-CO
Supply Voltage DC Max
30V
SVHC
To Be Advised
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Product Range
Contrinex 120254 Series
Technical Docs (1)
Alternatives for 1202540030
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772