1202530014
Inductive Proximity Sensor, PNP / SPST-NO, 3mm, 10VDC to 20VDC, M8 x 1, Contrinex 120253 Series
Quantity | Price (ex VAT) |
---|---|
1+ | €164.440 |
3+ | €155.470 |
Product Information
Product Overview
1202530014 is a robust, self-contained Contrinex inductive sensor with an integrated IO-link, feature compact housings, large sensing range making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, material handling, food and beverage, filling plant, textile, machine tools, mobile equipment, logistics, welding machines, assembly lines, paint shops).
- Vibration and shock resistance makes these sensors withstand harsh environments
- Smallest self-contained miniature inductive sensors with IO-link provides space savings
- Provides up to 4 times operating distance than standard applications, reduces risk of sensor damage
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings
- 2m 3-wire PVC cable connection
- 3mm operating distance
- NO output and PNP polarity
- Chrome plated nickel silver housing and embeddable mounting style
- Switching frequency is ≤ 1000Hz and operating temperature range from -25° to +70°C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
3mm
PNP / SPST-NO
30V
To Be Advised
M8 x 1
10V
Contrinex 120253 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate