Print Page
1200980089
Sensor Cable, Micro-Change Receptacle, Free End, 5 Positions, 10 m, 32.81 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1200980089
Order Code4248701
Product RangeMicro-Change 120098 Series
Technical Datasheet
35 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €102.620 |
3+ | €97.020 |
Price for:Each
Minimum: 1
Multiple: 1
€102.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1200980089
Order Code4248701
Product RangeMicro-Change 120098 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120098 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120098 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7771