Print Page
11-02-0001
Insertion Tool, Molex 0.062" Diameter Pin & Socket Contacts, 207121 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No11-02-0001
Order Code4231126
Product Range207121 Series
Technical Datasheet
9 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €49.120 |
6+ | €42.980 |
Price for:Each
Minimum: 2
Multiple: 2
€98.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No11-02-0001
Order Code4231126
Product Range207121 Series
Technical Datasheet
For Use WithMolex 0.062" Diameter Pin & Socket Contacts
Product Range207121 Series
SVHCTo Be Advised
Product Overview
- Insertion tool
- 1.57mm diameter male and female terminals
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex 0.062" Diameter Pin & Socket Contacts
SVHC
To Be Advised
Product Range
207121 Series
Technical Docs (1)
Alternatives for 11-02-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701