Print Page
106283-5304
Fibre Optic Cable, Multimode, 4 Fibres, MTP to MTP, 50µm / 125µm, 10 m Length, 106283 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106283-5304
Order Code4249668
Product Range106283 Series
Technical Datasheet
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €502.740 |
3+ | €478.010 |
Price for:Each
Minimum: 1
Multiple: 1
€502.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106283-5304
Order Code4249668
Product Range106283 Series
Technical Datasheet
Fibre Optic Connector AMTP
Fibre Optic Connector BMTP
No. of Fibres12Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product Range106283 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibres
12Fibres
Lead Length - Metric
10m
Product Range
106283 Series
Fibre Optic Connector B
MTP
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1231