Print Page
105263-0001
RF Antenna, 2.5 to 2.69GHz, Cellular / 3G, 2W, Adhesive, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No105263-0001
Order Code4231139
Product Range105263 Series
Technical Datasheet
30,387 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €5.950 |
90+ | €5.830 |
Price for:Each
Minimum: 30
Multiple: 30
€178.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No105263-0001
Order Code4231139
Product Range105263 Series
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min2.5GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain-
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range105263 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.69GHz
Gain
-
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.5GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
105263 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056548