Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0159
Order Code2433241
Also Known AsFRS1/5-K190
Technical Datasheet
90 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €1.020 |
50+ | €0.852 |
100+ | €0.811 |
500+ | €0.723 |
1000+ | €0.646 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0159
Order Code2433241
Also Known AsFRS1/5-K190
Technical Datasheet
Product Range-
Screw Length53.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCLead (27-Jun-2024)
Product Overview
The FRS1/5-K190 is a Knurled thumb screw, with 4-40 thread and 53.5mm screw length.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead (27-Jun-2024)
Screw Length
53.5mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (2)
Alternatives for 172704-0159
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804