Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0010
Order Code2433314
Product Range172704 Series
Also Known AsFL09S7-K121, GTIN UPC EAN: 889056019118
Technical Datasheet
4,044 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.490 |
| 10+ | €2.020 |
| 100+ | €1.670 |
| 250+ | €1.600 |
| 500+ | €1.590 |
| 1000+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0010
Order Code2433314
Product Range172704 Series
Also Known AsFL09S7-K121, GTIN UPC EAN: 889056019118
Technical Datasheet
No. of Contacts9Contacts
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
D Sub Shell SizeDE
Product Range172704 Series
GenderSocket
Contact Termination TypeCrimp
Connector Body MaterialSteel Body
For Use WithMolex 173112 Series 20-24AWG FCT Machined Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL09S7-K121 is a 9-position standard D-sub receptacle with tin-plated steel shell and PBT green insulator. Crimp contact termination.
Technical Specifications
No. of Contacts
9Contacts
Connector Type
D Sub
D Sub Shell Size
DE
Gender
Socket
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
No. of Positions
9Ways
Connector Shell Size
DE
Product Range
172704 Series
Contact Termination Type
Crimp
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Socket Contacts
Technical Docs (1)
Alternatives for 172704-0010
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048