Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €67.610 |
5+ | €66.260 |
10+ | €64.910 |
Product Information
Product Overview
The X195-02WH-01FA is a continuously-rated Xenon Beacon with orange UV stable polycarbonate lens and an ABS plastic base. The X195 series utilises a discharge capacitor and converter circuit to ignite xenon gas inside a tube, resulting in a brilliant flash of light. Xenon gas ignites virtually instantaneously so maximum brightness is obtained immediately. Xenon has an added advantage of low current consumption combined with a reasonable life span. Xenon beacon is one of the most efficient, effective and brightest visual signals available. It is suitable for use with conduit BESA box. It is also ideal for surface or wall mounting.
- Xenon 5J light source
- 310mA Current rating
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
Orange
-
104mm
IP65
73mm
45°C
28V
Steady
-
-
-25°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate