Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.770 |
5+ | €55.630 |
10+ | €54.500 |
Product Information
Product Overview
The LEDD100-05-02 is a continuously-rated LED ECO Beacon with red UV stable polycarbonate lens and an UV stable ABS plastic base. It is suitable for industrial signalling applications where local indication is required. The LED ECO range has been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades. The design allows for termination inside the enclosure through the base of the beacon enclosure.
- LED long life
- Low current consumption
- 3-point Fix
- 360° Light output around the vertical axis
- Dustproof and weatherproof
- 8 SMT LEDs
- 35mA Current rating
Applications
Automation & Process Control, Industrial, Commercial, Signalling
Technical Specifications
Red
380V
-
IP65
119mm
55°C
280V
Continuous, Flashing
LEDD 100 Series
-
-25°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate