Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TLM-AUD-04
Order Code2497698
Product RangeLED-TLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.410 |
5+ | €29.800 |
10+ | €29.190 |
Price for:Each
Minimum: 1
Multiple: 1
€30.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TLM-AUD-04
Order Code2497698
Product RangeLED-TLM Series
Technical Datasheet
Supply Voltage VAC275V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)80dBA
IP / NEMA RatingIP65
Product RangeLED-TLM Series
Resonant Frequency-
Current Consumption20mA
External Depth-
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Supply Voltage VAC
275V
Tones
Continuous, Pulse
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
-
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
80dBA
Product Range
LED-TLM Series
Current Consumption
20mA
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11