Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-48
Order Code3889369
Product RangeAE20M Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.090 |
| 5+ | €11.770 |
| 10+ | €11.640 |
Price for:Each
Minimum: 1
Multiple: 1
€12.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-48
Order Code3889369
Product RangeAE20M Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC48V
TonesBuzzer
Sound Pressure Level (SPL)82dB
IP / NEMA RatingIP55
Product RangeAE20M Series
Resonant Frequency2.9kHz
Current Consumption35mA
External Depth40.7mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Buzzer
IP / NEMA Rating
IP55
Resonant Frequency
2.9kHz
External Depth
40.7mm
Operating Temperature Max
60°C
Supply Voltage VDC
48V
Sound Pressure Level (SPL)
82dB
Product Range
AE20M Series
Current Consumption
35mA
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001