Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoRMM-UMB-DN-BLK
Order Code4241463
Product RangeRM Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.860 |
| 5+ | €67.700 |
| 10+ | €62.250 |
| 50+ | €59.780 |
Price for:Each
Minimum: 1
Multiple: 1
€71.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoRMM-UMB-DN-BLK
Order Code4241463
Product RangeRM Series
Technical Datasheet
Antenna TypeAWS / UMTS
Frequency Min1.65GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product RangeRM Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
AWS / UMTS
Frequency Max
2.7GHz
Gain
3dBi
Input Power
10W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
1.65GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
RM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003