Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-24/55RS
Order Code4241453
Product RangePSKN Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.840 |
5+ | €23.240 |
10+ | €21.330 |
50+ | €20.160 |
100+ | €18.860 |
250+ | €17.910 |
Price for:Each
Minimum: 1
Multiple: 1
€26.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-24/55RS
Order Code4241453
Product RangePSKN Series
Technical Datasheet
Antenna TypeWiMAX / WiFi
Frequency Min5GHz
Frequency Max6GHz
Antenna MountingRP SMA Connector
Gain2.3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product RangePSKN Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiMAX / WiFi
Frequency Max
6GHz
Gain
2.3dBi
Input Power
10W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
5GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
PSKN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003