Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoOD6-2400MOD2-BLK
Order Code4241451
Product RangeOD-MOD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €222.840 |
5+ | €218.380 |
Price for:Each
Minimum: 1
Multiple: 1
€222.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoOD6-2400MOD2-BLK
Order Code4241451
Product RangeOD-MOD2 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingN Connector
Gain6dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationOmni
Product RangeOD-MOD2 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.485GHz
Gain
6dBi
Input Power
100W
Antenna Polarisation
Omni
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
OD-MOD2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003