Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.210 |
10+ | €9.770 |
Price for:Each
Minimum: 1
Multiple: 1
€12.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No64603WHI
Order Code269098
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Automatic cord grip and captive fixing screws/terminals
- White urea formaldehyde housing
- Manufactured to ASTA, BS1363 standards
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Alternatives for 64603WHI
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078