Print Page
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-706-20
Order Code2831716
Product Range500
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution-
Graduations0.01mm
Product Range500
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Instrument Type
Digital Caliper
Resolution
-
Product Range
500
Measuring Range Max
150mm
Graduations
0.01mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19