Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUMI
Manufacturer Part NoSOV-168HNT.
Order Code4203280
Product RangeSOV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.840 |
250+ | €0.633 |
500+ | €0.565 |
1000+ | €0.510 |
5000+ | €0.462 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoSOV-168HNT.
Order Code4203280
Product RangeSOV Series
Technical Datasheet
Product RangeSOV Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force1.9N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.8mm x 3.6mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
SOV Series
Switch Mounting
Surface Mount
Actuating Force
1.9N
Switch Dimensions (L x W)
3.8mm x 3.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112