Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPSM05S93E5-A
Order Code2413246
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)5A
Isolation Voltage1.5kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
5A
IPM Case Style
DIP
Product Range
-
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.5kV
IPM Series
DIPIPM
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938