Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPS21A79
Order Code1639902
Technical Datasheet
IGBT ConfigurationThree Phase Inverter
DC Collector Current50A
Continuous Collector Current0
Collector Emitter Saturation Voltage0
Collector Emitter Saturation Voltage Vce(on)600V
Power Dissipation Pd142W
Power Dissipation0
Collector Emitter Voltage V(br)ceo600V
Junction Temperature Tj Max100°C
Operating Temperature Max100°C
Transistor Case StyleDIP
IGBT TerminationSolder
Collector Emitter Voltage Max0
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IGBT Configuration
Three Phase Inverter
Continuous Collector Current
0
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
0
Junction Temperature Tj Max
100°C
Transistor Case Style
DIP
Collector Emitter Voltage Max
0
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
DC Collector Current
50A
Collector Emitter Saturation Voltage
0
Power Dissipation Pd
142W
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
100°C
IGBT Termination
Solder
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.9792
Product traceability