Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM400HA-24A
Order Code2316005
Product RangeA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM400HA-24A
Order Code2316005
Product RangeA Series
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current400A
Continuous Collector Current0
Collector Emitter Saturation Voltage0
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation Pd2.35kW
Power Dissipation0
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleIGBTMOD
IGBT TerminationTab
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max0
Transistor MountingPanel
Product RangeA Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
0
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
0
Junction Temperature Tj Max
150°C
Transistor Case Style
IGBTMOD
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
DC Collector Current
400A
Collector Emitter Saturation Voltage
0
Power Dissipation Pd
2.35kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Tab
Collector Emitter Voltage Max
0
Product Range
A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.496238