Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINIREEL TE CONNECTIVITY / NEOHM
Manufacturer Part NoROX7J240R
Order Code3279788
Product RangeROX Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMINIREEL TE CONNECTIVITY / NEOHM
Manufacturer Part NoROX7J240R
Order Code3279788
Product RangeROX Series
Technical Datasheet
Resistance240ohm
Product RangeROX Series
Resistor Case / PackageAxial Leaded
Power Rating7W
Resistance Tolerance± 5%
Voltage Rating750V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter8.5mm
Product Length32mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
240ohm
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 5%
Resistor Technology
Metal Oxide
Resistor Type
Flame Proof
Product Length
32mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ROX Series
Power Rating
7W
Voltage Rating
750V
Temperature Coefficient
± 350ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
Product traceability