Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €177.280 |
3+ | €164.840 |
Price for:Each
Minimum: 1
Multiple: 1
€177.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILLER
Manufacturer Part NoMB05-7000
Order Code3754962
Product RangeACS Plus
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 10mm
For Use WithArmored and Heavy-Duty Cables
Product RangeACS Plus
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
-
For Use With
Armored and Heavy-Duty Cables
SVHC
To Be Advised
Stripping Capacity Metric
4mm to 10mm
Product Range
ACS Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284