Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No3103-3-00-34-00-00-08-0 .
Order Code2840844
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.270 |
| 100+ | €1.240 |
| 250+ | €1.210 |
| 500+ | €1.180 |
| 1000+ | €1.080 |
| 2500+ | €0.998 |
Price for:Each
Minimum: 10
Multiple: 10
€12.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3103-3-00-34-00-00-08-0 .
Order Code2840844
Technical Datasheet
Connector TypeTest Point
Centreline Spacing-
Connector Tip StyleRadius
Current Rating-
Overall Length0.433"
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCTo Be Advised
Product Overview
The 3103-3-00-34-00-00-08-0 from Mill Max is a swage terminal pin. It has brass alloy shell with 50μ" gold over nickel plating.
- Pin length is 0.300inch
- Swage mount in 0.043inch hole
Technical Specifications
Connector Type
Test Point
Connector Tip Style
Radius
Overall Length
0.433"
Spring Force Working Travel
-
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
-
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088