Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0630-0-15-15-30-27-10-0
Order Code3014623
Product Range0630 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.219 |
Price for:Each
Minimum: 2500
Multiple: 2500
€547.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0630-0-15-15-30-27-10-0
Order Code3014623
Product Range0630 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.09mm
Terminal PlatingGold
Length - Below Flange1.9mm
Product Range0630 Series
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Product Range
0630 Series
Mounting Hole Dia
1.09mm
Length - Below Flange
1.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability