Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.960 |
Product Information
Product Overview
MIKROE-6619 is a SolidSwitch 9 Click compact add-on board designed for high-side switching across four independent channels for controlling resistive and inductive loads directly connected to ground, ideal for use in automotive and industrial environments. It is based on the VN9D5D20FN, a 4-channel high-side driver with 24-bit SPI control for programming, diagnostics, and real-time control, integrated 10-bit ADC for precise current sensing, and flexible output control. It includes built-in diagnostics, it integrates a PWM engine with independent phase and frequency control for each channel, and supports multiple operating modes including limp-home functionality. SolidSwitch 9 Click is well suited for applications such as automotive lighting, motor control, industrial automation, and any system requiring safe, intelligent high-side load switching. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
- GPIO, SPI interface
Technical Specifications
SolidSwitch 9 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate