Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.960 |
Product Information
Product Overview
MIKROE-6613 is a Stepper 27 Click compact add-on board designed for control of 2-phase stepper motors, enabling smooth, quiet, and high-resolution motion in embedded applications. It is based on the MAX22210, a highly integrated stepper motor driver featuring two low-impedance H-bridges and a 128-microstep indexer. It includes non-dissipative integrated current sensing (ICS), supports selectable decay modes (slow, mixed, adaptive), and allows fine-tuned current control with an optional half full-scale setting for increased accuracy at lower currents. It features an advanced STEP/DIR control interface, fault protection functions (UVLO, OCP, TSD), sleep mode, and diagnostic TRIG outputs for external monitoring. Stepper 27 Click is ideal for applications requiring precise motion control, such as robotics, CNC machines, 3D printers, and industrial automation. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Stepper 27 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate