Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.840 |
Product Information
Product Overview
MIKROE-6583 is a BT-EZ 2 Click compact add-on board that provides Bluetooth Low Energy connectivity, enabling developers to quickly integrate wireless communication into embedded systems. It is based on the CYW20822-P4TAI040, a fully integrated Bluetooth Low Energy 5.0 module from Infineon that combines the CYW20822 silicon device with onboard crystal oscillator, passive components, embedded flash memory, and an integrated trace antenna. Pre-loaded with EZ-Serial firmware, the module offers an easy-to-use command interface, 1MB of embedded flash with over-the-air update support, a 16MHz Arm Cortex-M0 MCU, and radio operation supporting 2Mbps, 1Mbps, 500kbps, and 125kbps data rates with TX output power up to +4dBm and RX sensitivity down to -101dBm. BT-EZ 2 Click is ideal for wearables, smart home systems, IoT nodes, healthcare devices, and industrial applications where robust, low-power Bluetooth connectivity is required.
- UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
BT-EZ 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate