Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.100 |
Product Information
Product Overview
MIKROE-6521 is a Clicker 4 for STM32L4R9VG compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities. Clicker 4 for STM32L4R9VG gives you the tools to create advanced embedded solutions, right out of the box – fast, flexible, and power-efficient. Clicker 4 is equipped with five different power supply inputs, offering all the flexibility that development needs, and a reliable and safe battery charging circuit, which allows a single-cell Li-Po/Li-Ion battery to be charged.
- 32-bit Arm® Cortex®-M4 STM32L4R9VG MCU operates at up to 120MHz
- 2Mbyte flash, Floating point unit (FPU), full set of DSP instructions, memory protection unit (MPU)
- USB Type-C connectors. six user-configurable LEDs and push buttons, a reset button
- On-board CODEGRIP programmer/debugger, compliant with CMSIS-DAP on-board emulator standard
- Supply voltage: battery, USB, external
- Four mikroBUS™ sockets for Click board™ addition
- Small, affordable, yet powerful starter development kit
- Mounting holes that simplifies integration
- Compact design, side headers for interfacing with external electronics
Contents
Clicker 4 Development Board STM32L4R9VG, Damage resistant protective box, 2x 1x20 male pin headers.
Technical Specifications
STMicroelectronics
STM32
Cortex-M4F
Clicker 4 Development Board STM32L4R9VG, Damage Resistant Protective Box, 2x 1x20 Male Pin Headers
No SVHC (25-Jun-2025)
32bit
ARM
STM32L4R9VG
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate