Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.580 |
Product Information
Product Overview
MIKROE-6112 is a LR 6 click compact add-on board designed for ultra-long-distance spread-spectrum communication. This board features the Ra-01S, a LoRa™ wireless radio frequency module from Ai-Thinker technology, featuring the SX1268 radio chip. This module provides exceptional sensitivity of over -148dBm, a power output of +22dBm, and supports multiple modulation methods, including LoRa™, within the 433MHz frequency band. The board offers robust anti-interference capabilities and low power consumption, making it ideal for applications requiring reliable long-range communication. This Click board™ is well-suited for various applications, including automatic meter reading, home and building automation, security systems, and remote irrigation systems. LR 6 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- SPI interface
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
LR 6 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate