Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.720 |
Product Information
Product Overview
MIKROE-6063 is a Air Quality 11 Click compact add-on board for monitoring and analysing indoor air quality. This board features the ENS161, a multi-gas sensor from ScioSense based on metal oxide (MOX) technology, to detect a range of volatile organic compounds with high sensitivity. The board supports I2C and SPI communication protocols, allowing flexible integration with various MCU platforms. It can calculate equivalent CO2 and TVOC levels and provide standardized air quality indices directly on-chip. This solution is ideal for developing IoT devices, wearables, smart home systems, and HVAC technology applications, where accurate and reliable air quality monitoring is crucial. Air Quality 11 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Based on Metal Oxide (MOX) sensor technology
- Can detect a wide range of VOCs with high sensitivity
- Communication interface selection
- I2C address selection
- Provides AQI calculations compliant with global standards
- Including UBA and relative AQI
- Intelligent algorithms for raw sensor data processing
- Interrupt for new data notification
- I2C, SPI interface
- Click board size s is 28.6 x 25.4mm and 3.3V input voltage
Technical Specifications
Air Quality 11 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate