Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.530 |
| 5+ | €9.340 |
Product Information
Product Overview
MIKROE-6036 is a Flash 12 Click compact add-on board representing a highly reliable memory solution. This board features the AT25EU0041A, a 4Mbit serial flash memory from Renesas, known for its ultra-low power consumption. This Click board™ is specifically designed to address the needs of systems operating at the IoT network's edge, providing an optimal solution for program code storage and execution directly from NOR Flash memory. It stands out for its innovative erase architecture, offering short erase times and low power consumption across operations, including reading, programming, and erasing. This Click board™ is ideal for developers working on the next generation of IoT devices requiring low-power read capabilities, fast erase times, boot/code shadow memory, and event/data logging. Flash 12 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- 4Mbit memory capacity
- SPI compatible (Dual and Quad operation)
- Ultra-low power consumption
- Erase architecture
- Security features
- Write protection and communication pause feature
- QSPI, SPI interface
- Click board size S is 28.6 x 25.4mm
- 3.3V input voltage
Technical Specifications
Flash 12 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate