Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.990 |
Product Information
Product Overview
MIKROE-5978 is a ISM 5 Click compact add-on board designed for seamless integration into a wide range of applications requiring efficient communication in the Sub-GHz 868MHz frequency band. This board features the Si4461, a high-performance, low-current transceiver from Silicon Labs known for its robust operation in time division duplexing (TDD) mode, enabling alternating transmission and reception of data packets. This board excels in processing signals with its support for multiple modulations, such as (G)FSK, 4(G)FSK, (G)MSK, and OOK, used by a DSP for enhanced filtering, demodulation and packet handling. Key features include exceptional receive sensitivity of -129dBm, low active and standby power consumption, and configurable data rates up to 1Mbps. This Click board™ is ideally suited for smart metering, home security, remote control, telemetry, and industrial control, offering developers a powerful tool for building advanced, energy-efficient wireless solutions.
- Multiple modulation support and exceptional receive sensitivity
- Low power consumption and adjustable data rates
- Made for 868MHz frequency band
- Advanced packet handling
- Fully compatible with the mikroBUS™ socket
- Can be used on any host system supporting the mikroBUS™ standard
- 64-byte FIFOs and SPI interface
- Shutdown and interrupt feature
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
Technical Specifications
ISM 5 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate