Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.060 |
Product Information
Product Overview
MIKROE-5952 is a IR Sense 4 Click compact add-on board that can be used in short-range IR sensing applications. This board features the STHS34PF80, a low-power high-sensitivity infrared (IR) sensor from STMicroelectronics. It is a sensor for presence and motion detection and can reach up to 4m without a lens for object measuring. The sensor can detect stationary objects and distinguish them from moving objects. This Click board™ makes the perfect solution for the development of presence and proximity sensing applications, alarm and security systems, home automation, smart lighting, and more. IR Sense 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- A high-sensitivity infrared presence and motion detection sensor
- It can reach up to 4m
- Integrated silicone IR filter
- Capable of detecting stationary objects
- Capable of distinguishing stationary and moving objects
- Factory calibrated
- Has low power consumption
- I2C, SPI interface
- Input voltage of 3.3V
- Click board size S is 28.6 x 25.4mm
Technical Specifications
IR Sense 4 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate