Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.340 |
Product Information
Product Overview
MIKROE-5938 is a Current Limit 10 Click compact add-on board representing a current-limiting solution for your application. This board features the HS2950P, a load protection HotSwitch from Semtech. It features a wide input voltage range of 2.7V up to 29V and can provide up to 5A output current. It automatically restarts from all faults except OVP and UVLO. This Click board™ makes the perfect solution for the development of telecommunication and networking equipment, office automation equipment, consumer products, and more. Current Limit 10 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Integrated load switch
- Adjustable current limit
- Over-voltage protection
- Automatic output discharge and soft start
- Automatic restart from all faults except OVP and UVLO
- I2C interface
- Yes ClickID
- 3.3V or 5V, external input voltage
- Click board size L of 57.15 x 25.4mm
Technical Specifications
Current Limit 10 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate