Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.130 |
| 5+ | €11.890 |
Product Information
Product Overview
MIKROE-5896 is a Piezo Driver Click compact add-on board that allows you easy system configuration for driving a two-terminal or three-terminal piezo sounder with few external components. It has a built-in boost converter capable of driving a piezo sounder with up to 12V. This way, it can provide an optimized solution with a higher Sound Pressure Level (SPL) for louder output sound and lower quiescent current, along with an auto turn-on/off feature for extended battery runtime. It makes the perfect solution for the development of smoke, gas, water alarms, industrial security alarms, air humidifiers or ultrasonic-related piezo driver applications, security devices, home applications, and more. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets Piezo Driver Click apart is the groundbreaking ClickID feature, enabling your host system to seamlessly and automatically detect and identify this add-on board.
- Compatible with mikroBUS™ socket and can be used on any host system supporting mikroBUS™ standard
- PAM8906 - piezo sounder driver with self excitation mode from Diodes Incorporated On-board modules
- Piezo driver with self-excitation mode, can drive two-terminal or three-terminal piezo sounders
- Automatic shutdown, and wake-up, high-speed driver with very short turn ON/OFF times
- Integrated boost converter, PWM interface, ClickID, mikroBUS compatibility
- Click board size is M (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Piezo Driver Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate