Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.860 |
Product Information
Product Overview
MIKROE-5838 MRAM 4 Click is a compact add-on board representing a magneto-resistive random-access memory solution. This board features the EM064LX, an industrial STT-MRAM persistent memory from Everspin Technologies. It is a 64Mb MRAM IC RAM and can achieve up to 200MHz as a single and double data rate (STR/DTR). The MRAM technology is analogue to Flash technology with SRAM-compatible read/write timings (Persistent SRAM, P-SRAM), where data is always non-volatile. It also has a hardware write-protection feature and performs read and write operations with data retention for ten years and unlimited read, write, and erase operations for the supported life of the chip. This Click board™ makes the perfect solution for the development of applications that need data storage and retrieval without incurring significant latency penalties.
- On-board modules: EM064LX - industrial STT-MRAM persistent memory from Everspin Technologies
- Security and write protections, erase capability as bulk and subsector
- Dedicated OTP area outside main memory, wide range SPI compatibility
- Low power modes, data integrity, 10 years of data retention
- Data endurance with unlimited read, write, and erase operations, and more
- SPI interface, ClickID, mikroBUS compatibility
- Click board size is S (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
MRAM 4 Click Add-On Board
-
mikroBUS Compartable Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate