Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.070 |
Product Information
Product Overview
MIKROE-5768 is a pressure 23 click compact add-on board that contains a board-mount pressure sensor. This board features the MS5849-30BA, an ultra-compact chlorine-resistant absolute pressure sensor from TE Connectivity. The sensor is a small digital altimeter operating from 300 up to 30000mbar, optimized for applications where chlorine is present. The sensor’s stainless-steel housing is filled with gel, which makes it robust and enables it to work in harsh environments. This Click board™ makes the perfect solution for the development of safety devices in seawater, medical portable devices, disposable – drug treatment, mildly corrosive gases, liquid measurements, and more. Pressure 23 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- High-resolution pressure sensor, fast conversion, 24bit ADC
- Built-in automatic conversion, signalling state by interrupt, programmable filter
- Built-in FIFO, wide operating pressure range, selectable interface
- I2C, SPI interface, ClickID, mikroBUS compatibility
- Click board size M (42.9 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Pressure 23 Click Add-On Board
-
MikroE mikroBUS Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate