Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.820 |
Product Information
Product Overview
MIKROE-5765 is an ADC 3 Click board which is a compact add-on board with a high-performance data converter. This board features the MCP3428, a 16-bit ΔΣ analogue-to-digital converter with differential inputs and I2C compatible interface from Microchip. The MCP3428 performs conversions at rates of 15, 60, or 240 samples per second, depending on user-controllable configuration bit settings, and has a programmable gain amplifier which makes it an ideal choice for monitoring extremely low-voltage sensors. All four channels have differential inputs monitoring a full-scale range of 4.096VDC or ±2.048V differentially. This Click board™ is suitable for various high-accuracy analogue-to-digital data conversion applications where ease of use and low power consumption are significant considerations.
- 3.3V or 5V input voltage
- ADC with differential inputs and low power consumption
- High resolution, high accuracy and two conversion modes
- Self-calibration of internal offset and gain per each conversion
- Programmable gain amplifier and data rate
- I2C interface with selectable server address
- mikroSDK compliant library, which includes functions that simplify software development
- 42.9 x 25.4mm click board size M
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
- Manifest, No ClickID
Technical Specifications
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate