Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.120 |
Product Information
Product Overview
MIKROE-5548 is an ETH Click board which is a compact add-on board that manages the communications between the system’s digital processing and an Ethernet interface. This board features the ENC28J60, a stand-alone Ethernet controller with an industry-standard Serial Peripheral Interface (SPI) from Microchip, designed to serve as an Ethernet network interface for any host MCU. The ENC28J60 meets all the IEEE 802.3 specifications and incorporates several packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware-assisted checksum calculation used in various network protocols alongside two LEDs for link and network activity indication. This Click board™ is suitable for industrial automation, home control, security and instrumentation applications, and many more.
- 3.3V input voltage
- IEEE 802.3™ Compatible Ethernet controller and fully compatible with 10/100/1000Base-T networks
- Integrated MAC and 10Base-T PHY
- Half-duplex mode
- GPIO, SPI interface
- Configurable 8Kb TX/RX buffer, multifunctional interrupt
- mikroSDK compliant library, which includes functions that simplify software development
- 42.9 x 25.4mm click board size M
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
- Link and network status indicators
Technical Specifications
ETH Click Compact Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate