Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.870 |
5+ | €6.730 |
Price for:Each
Minimum: 1
Multiple: 1
€6.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4132
Order Code3528581
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSTTS22H
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsThermo 14 Click Board STTS22H
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Thermo 14 click board
- Uses STTS22H high accuracy temperature sensor
- I²C interface
- 28.6 x 25.4mm board size
- Input voltage of 3.3V
- Low temperature drift, low power consumption and programmable alert engine
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Thermo 14 Click Board STTS22H
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
STTS22H
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002