Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.450 |
5+ | €9.260 |
Price for:Each
Minimum: 1
Multiple: 1
€9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4112
Order Code3528559
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLIS2DW12TR
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsAccel 10 Click Board LIS2DW12TR
Product Range-
Product Overview
- Accel 10 click board
- LIS2DW12TR sensor can measure acceleration within ranges of ±2g, ±4g, ±8g and ±16g
- Tap, double tap and free-fall detection
- Ultra-low power consumption
- I2C, SPI, GPIO interface
- 28.6mm x 25.4mm board size
- Input voltage of 3.3V
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Accel 10 Click Board LIS2DW12TR
Core Architecture
-
Silicon Core Number
LIS2DW12TR
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002