Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605H6W-FPTLRGB
Order Code3813141
Product RangeMD21605H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.590 |
5+ | €14.300 |
10+ | €13.470 |
50+ | €12.390 |
100+ | €11.770 |
250+ | €11.230 |
Price for:Each
Minimum: 1
Multiple: 1
€17.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605H6W-FPTLRGB
Order Code3813141
Product RangeMD21605H
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on RGB
Logic Voltage5V
Interface Type-
Font Set-
Display ModeTransflective
Character Size5mm
LCD Display TypeFSTN
Module Size65.5mm x 36.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourRGB
Product RangeMD21605H
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
-
Character Size
5mm
Module Size
65.5mm x 36.7mm
Operating Temperature Max
70°C
Backlighting Colour
RGB
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on RGB
Interface Type
-
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD21605H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04