Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCFFC36WB50-1963
Order Code2930747
Technical Datasheet
Assembly Cable TypeFFC / FPC Cable
Cable Length50mm
No. of Wires-
Product Range-
Product Overview
- FFC/FPC cable assembly
- 50mm cable length
Technical Specifications
Assembly Cable Type
FFC / FPC Cable
No. of Wires
-
SVHC
No SVHC (27-Jun-2024)
Cable Length
50mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247